Wurth, WE-RFI, 0805 (2012M) Shielded Wire-wound SMD Inductor with a Ferrite Core, 4.7 μH ±5% Wire-Wound 180mA Idc Q:15

Technical documents
Specifications
Brand
Wurth ElektronikInductance
4.7 μH
Maximum dc Current
180mA
Package/Case
0805 (2012M)
Length
2mm
Depth
1.25mm
Height
1.2mm
Dimensions
2 x 1.25 x 1.2mm
Shielded
Yes
Tolerance
±5%
Maximum DC Resistance
2.8Ω
Series
WE-RFI
Core Material
Ferrite
Maximum Self Resonant Frequency
50MHz
Minimum Quality Factor
15
Inductor Construction
Wire-Wound
Maximum Operating Temperature
+85°C
Minimum Operating Temperature
-40°C
Country of Origin
Malaysia
Product details
Wurth 0805 WE-RFI Series Wire Wound Inductors
WE-RFI Series SMD power inductors, with a ferrite construction can handle high rated currents. Additionally these compact power inductors are designed for use in low frequency RF and RFID (keyless) applications with low acoustic noise, low leakage flux noise and an operating temperature range of -40°C to 85°C.
P.O.A.
1
P.O.A.
1
Stock information temporarily unavailable.
Please check again later.
Technical documents
Specifications
Brand
Wurth ElektronikInductance
4.7 μH
Maximum dc Current
180mA
Package/Case
0805 (2012M)
Length
2mm
Depth
1.25mm
Height
1.2mm
Dimensions
2 x 1.25 x 1.2mm
Shielded
Yes
Tolerance
±5%
Maximum DC Resistance
2.8Ω
Series
WE-RFI
Core Material
Ferrite
Maximum Self Resonant Frequency
50MHz
Minimum Quality Factor
15
Inductor Construction
Wire-Wound
Maximum Operating Temperature
+85°C
Minimum Operating Temperature
-40°C
Country of Origin
Malaysia
Product details
Wurth 0805 WE-RFI Series Wire Wound Inductors
WE-RFI Series SMD power inductors, with a ferrite construction can handle high rated currents. Additionally these compact power inductors are designed for use in low frequency RF and RFID (keyless) applications with low acoustic noise, low leakage flux noise and an operating temperature range of -40°C to 85°C.