Technical documents
Specifications
Brand
Wurth ElektronikInductance
22 nH
Maximum dc Current
700mA
Package/Case
0603 (1608M)
Length
1.6mm
Depth
1.05mm
Height
1.05mm
Dimensions
1.6 x 1.05 x 1.05mm
Shielded
No
Tolerance
±5%
Maximum DC Resistance
220mΩ
Series
WE-KI
Core Material
Ceramic
Maximum Self Resonant Frequency
3GHz
Minimum Operating Temperature
-40°C
Minimum Quality Factor
38
Inductor Construction
Wire-Wound
Maximum Operating Temperature
+125°C
Product details
Wurth 0603 WE-KI Series Wirewound Ceramic Inductors
Wurth WE-KI Series 0603 SMD wire-wound ceramic inductors have been designed for high frequency applications. They offer the highest possible self resonant frequencies up to 12.5 GHz alongside an excellent Q factor and high thermal stability. Other applications for these ceramic inductors include wireless LAN, Bluetooth and RF transceiver/communications. Reflow soldering is recommended for these ceramic inductors.
P.O.A.
Standard
1
P.O.A.
Standard
1
Stock information temporarily unavailable.
Please check again later.
Technical documents
Specifications
Brand
Wurth ElektronikInductance
22 nH
Maximum dc Current
700mA
Package/Case
0603 (1608M)
Length
1.6mm
Depth
1.05mm
Height
1.05mm
Dimensions
1.6 x 1.05 x 1.05mm
Shielded
No
Tolerance
±5%
Maximum DC Resistance
220mΩ
Series
WE-KI
Core Material
Ceramic
Maximum Self Resonant Frequency
3GHz
Minimum Operating Temperature
-40°C
Minimum Quality Factor
38
Inductor Construction
Wire-Wound
Maximum Operating Temperature
+125°C
Product details
Wurth 0603 WE-KI Series Wirewound Ceramic Inductors
Wurth WE-KI Series 0603 SMD wire-wound ceramic inductors have been designed for high frequency applications. They offer the highest possible self resonant frequencies up to 12.5 GHz alongside an excellent Q factor and high thermal stability. Other applications for these ceramic inductors include wireless LAN, Bluetooth and RF transceiver/communications. Reflow soldering is recommended for these ceramic inductors.