Wurth, WE-RFI, 1008 Shielded Wire-wound SMD Inductor with a Ferrite Core, 6.8 μH ±5% Ferrite Core 165mA Idc Q:20

RS Stock No.: 800-7797Brand: Wurth ElektronikManufacturers Part No.: 744762368A
brand-logo
View all in Surface Mount Inductors

Technical documents

Specifications

Inductance

6.8 μH

Maximum dc Current

165mA

Package/Case

1008

Length

2.5mm

Depth

2mm

Height

1.6mm

Dimensions

2.5 x 2 x 1.6mm

Shielded

Yes

Tolerance

±5%

Maximum DC Resistance

2.8Ω

Series

WE-RFI

Core Material

Ferrite

Maximum Self Resonant Frequency

39MHz

Minimum Quality Factor

20

Inductor Construction

Ferrite Core

Maximum Operating Temperature

+85°C

Minimum Operating Temperature

-40°C

Country of Origin

Malaysia

Product details

Wurth 1008 WE-RFI Series Wire Wound Inductors

Wurth WE-RFI Series SMD power inductors, with a ferrite construction, can handle high rated currents. Additionally these compact power inductors are designed for use in low frequency RF and RFID (keyless) applications with low acoustic noise, low leakage flux noise and an operating temperature range of -40°C to 85°C.

Stock information temporarily unavailable.

P.O.A.

Wurth, WE-RFI, 1008 Shielded Wire-wound SMD Inductor with a Ferrite Core, 6.8 μH ±5% Ferrite Core 165mA Idc Q:20
Select packaging type

P.O.A.

Wurth, WE-RFI, 1008 Shielded Wire-wound SMD Inductor with a Ferrite Core, 6.8 μH ±5% Ferrite Core 165mA Idc Q:20
Stock information temporarily unavailable.
Select packaging type

Stock information temporarily unavailable.

Please check again later.

Technical documents

Specifications

Inductance

6.8 μH

Maximum dc Current

165mA

Package/Case

1008

Length

2.5mm

Depth

2mm

Height

1.6mm

Dimensions

2.5 x 2 x 1.6mm

Shielded

Yes

Tolerance

±5%

Maximum DC Resistance

2.8Ω

Series

WE-RFI

Core Material

Ferrite

Maximum Self Resonant Frequency

39MHz

Minimum Quality Factor

20

Inductor Construction

Ferrite Core

Maximum Operating Temperature

+85°C

Minimum Operating Temperature

-40°C

Country of Origin

Malaysia

Product details

Wurth 1008 WE-RFI Series Wire Wound Inductors

Wurth WE-RFI Series SMD power inductors, with a ferrite construction, can handle high rated currents. Additionally these compact power inductors are designed for use in low frequency RF and RFID (keyless) applications with low acoustic noise, low leakage flux noise and an operating temperature range of -40°C to 85°C.