Wurth, WE-PD, 1280 Shielded Wire-wound SMD Inductor with a Ferrite Core, 220 μH ±20% Wire-Wound 1.3A Idc

Technical documents
Specifications
Brand
Wurth ElektronikInductance
220 μH
Maximum dc Current
1.3A
Package/Case
1280
Length
12mm
Depth
12mm
Automotive Standard
AEC-Q200
Height
8mm
Dimensions
12 x 12 x 8mm
Shielded
Yes
Tolerance
±20%
Maximum DC Resistance
390mΩ
Series
WE-PD
Core Material
Ferrite
Maximum Self Resonant Frequency
3.8MHz
Inductor Construction
Wire-Wound
Maximum Operating Temperature
+125°C
Minimum Operating Temperature
-40°C
Product details
SMD Power Inductors Type WE-PD (Metal Base 1260 - 1210)
Magnetically shielded version which results in a low leakage field
High storage capacity
Low self-losses
Highest possible current loading for SMD Inductors
Operating temperature -40 to +125°C
Recommended solder profile: Reflow
Applications: Switching regulators with low operating voltages, Integrated DC/DC-converter, Perfectly suitable for switching regulators with extremely high efficiency (>86%), Graphic cards
P.O.A.
Standard
1
P.O.A.
Stock information temporarily unavailable.
Standard
1
Stock information temporarily unavailable.
Technical documents
Specifications
Brand
Wurth ElektronikInductance
220 μH
Maximum dc Current
1.3A
Package/Case
1280
Length
12mm
Depth
12mm
Automotive Standard
AEC-Q200
Height
8mm
Dimensions
12 x 12 x 8mm
Shielded
Yes
Tolerance
±20%
Maximum DC Resistance
390mΩ
Series
WE-PD
Core Material
Ferrite
Maximum Self Resonant Frequency
3.8MHz
Inductor Construction
Wire-Wound
Maximum Operating Temperature
+125°C
Minimum Operating Temperature
-40°C
Product details
SMD Power Inductors Type WE-PD (Metal Base 1260 - 1210)
Magnetically shielded version which results in a low leakage field
High storage capacity
Low self-losses
Highest possible current loading for SMD Inductors
Operating temperature -40 to +125°C
Recommended solder profile: Reflow
Applications: Switching regulators with low operating voltages, Integrated DC/DC-converter, Perfectly suitable for switching regulators with extremely high efficiency (>86%), Graphic cards