Wurth, WE-PD, 1210 Shielded Wire-wound SMD Inductor with a Ferrite Core, 33 μH ±20% Wire-Wound 4.2A Idc

RS Stock No.: 744-4867PBrand: Wurth ElektronikManufacturers Part No.: 7447709330
brand-logo
View all in Surface Mount Inductors

Technical documents

Specifications

Inductance

33 μH

Maximum dc Current

4.2A

Package/Case

1210

Length

12mm

Automotive Standard

AEC-Q200

Depth

12mm

Height

10mm

Dimensions

12 x 12 x 10mm

Shielded

Yes

Tolerance

±20%

Maximum DC Resistance

45mΩ

Series

WE-PD

Core Material

Ferrite

Maximum Self Resonant Frequency

8.5MHz

Minimum Operating Temperature

-40°C

Inductor Construction

Wire-Wound

Maximum Operating Temperature

+125°C

Product details

SMD Power Inductors Type WE-PD (Metal Base 1260 - 1210)

Magnetically shielded version which results in a low leakage field
High storage capacity
Low self-losses
Highest possible current loading for SMD Inductors
Operating temperature -40 to +125°C
Recommended solder profile: Reflow
Applications: Switching regulators with low operating voltages, Integrated DC/DC-converter, Perfectly suitable for switching regulators with extremely high efficiency (>86%), Graphic cards

Stock information temporarily unavailable.

P.O.A.

Wurth, WE-PD, 1210 Shielded Wire-wound SMD Inductor with a Ferrite Core, 33 μH ±20% Wire-Wound 4.2A Idc
Select packaging type

P.O.A.

Wurth, WE-PD, 1210 Shielded Wire-wound SMD Inductor with a Ferrite Core, 33 μH ±20% Wire-Wound 4.2A Idc
Stock information temporarily unavailable.
Select packaging type

Stock information temporarily unavailable.

Please check again later.

Technical documents

Specifications

Inductance

33 μH

Maximum dc Current

4.2A

Package/Case

1210

Length

12mm

Automotive Standard

AEC-Q200

Depth

12mm

Height

10mm

Dimensions

12 x 12 x 10mm

Shielded

Yes

Tolerance

±20%

Maximum DC Resistance

45mΩ

Series

WE-PD

Core Material

Ferrite

Maximum Self Resonant Frequency

8.5MHz

Minimum Operating Temperature

-40°C

Inductor Construction

Wire-Wound

Maximum Operating Temperature

+125°C

Product details

SMD Power Inductors Type WE-PD (Metal Base 1260 - 1210)

Magnetically shielded version which results in a low leakage field
High storage capacity
Low self-losses
Highest possible current loading for SMD Inductors
Operating temperature -40 to +125°C
Recommended solder profile: Reflow
Applications: Switching regulators with low operating voltages, Integrated DC/DC-converter, Perfectly suitable for switching regulators with extremely high efficiency (>86%), Graphic cards