Wurth, WE-PD2, 3521 Unshielded Wire-wound SMD Inductor 10 μH ±20% Unshielded 800mA Idc

RS Stock No.: 168-3138Brand: Wurth ElektronikManufacturers Part No.: 7447732110Distrelec Article No.: 30317182
brand-logo
View all in Surface Mount Inductors

Technical documents

Specifications

Inductance

10 μH

Maximum dc Current

800mA

Package/Case

3521

Length

3.5mm

Depth

3mm

Height

2.1mm

Dimensions

3.5 x 3 x 2.1mm

Shielded

No

Tolerance

±20%

Maximum DC Resistance

300mΩ

Series

WE-PD2

Maximum Self Resonant Frequency

45MHz

Inductor Construction

Unshielded

Maximum Operating Temperature

+125°C

Moulded

Yes

Minimum Operating Temperature

-40°C

Country of Origin

China

Stock information temporarily unavailable.

P.O.A.

Wurth, WE-PD2, 3521 Unshielded Wire-wound SMD Inductor 10 μH ±20% Unshielded 800mA Idc

P.O.A.

Wurth, WE-PD2, 3521 Unshielded Wire-wound SMD Inductor 10 μH ±20% Unshielded 800mA Idc
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

Technical documents

Specifications

Inductance

10 μH

Maximum dc Current

800mA

Package/Case

3521

Length

3.5mm

Depth

3mm

Height

2.1mm

Dimensions

3.5 x 3 x 2.1mm

Shielded

No

Tolerance

±20%

Maximum DC Resistance

300mΩ

Series

WE-PD2

Maximum Self Resonant Frequency

45MHz

Inductor Construction

Unshielded

Maximum Operating Temperature

+125°C

Moulded

Yes

Minimum Operating Temperature

-40°C

Country of Origin

China