Technical documents
Specifications
Brand
Wurth ElektronikInductance
120 nH
Maximum dc Current
10A
Package/Case
5820
Length
5.8mm
Depth
5.2mm
Height
2mm
Dimensions
5.8 x 5.2 x 2mm
Shielded
No
Tolerance
±20%
Maximum DC Resistance
3.5mΩ
Series
WE-PD2
Core Material
Ferrite
Maximum Self Resonant Frequency
250MHz
Inductor Construction
Wire-Wound
Maximum Operating Temperature
+125°C
Minimum Operating Temperature
-40°C
Country of Origin
China
Product details
WE-PD2 Series Wire Wound Chokes
WE-PD2 Series Open frame SMD Power Inductors with a current capability of up to 14 Amps. Recommended for reflow soldering, the WE-PD2 Series inductors are suitable for use in the following applications: Switching regulators with low operating voltage (computer, laptop, mobile phones and pagers); Integrated DC/DC-converter; Perfectly suitable for switching regulators with extremely high efficiency
Wurth Non Standard SMT Inductors (Chokes)
P.O.A.
Standard
1
P.O.A.
Standard
1
Stock information temporarily unavailable.
Please check again later.
Technical documents
Specifications
Brand
Wurth ElektronikInductance
120 nH
Maximum dc Current
10A
Package/Case
5820
Length
5.8mm
Depth
5.2mm
Height
2mm
Dimensions
5.8 x 5.2 x 2mm
Shielded
No
Tolerance
±20%
Maximum DC Resistance
3.5mΩ
Series
WE-PD2
Core Material
Ferrite
Maximum Self Resonant Frequency
250MHz
Inductor Construction
Wire-Wound
Maximum Operating Temperature
+125°C
Minimum Operating Temperature
-40°C
Country of Origin
China
Product details
WE-PD2 Series Wire Wound Chokes
WE-PD2 Series Open frame SMD Power Inductors with a current capability of up to 14 Amps. Recommended for reflow soldering, the WE-PD2 Series inductors are suitable for use in the following applications: Switching regulators with low operating voltage (computer, laptop, mobile phones and pagers); Integrated DC/DC-converter; Perfectly suitable for switching regulators with extremely high efficiency