Wurth, WE-PD Shielded Wire-wound SMD Inductor 10 μH ±20% Wire-Wound 2A Idc

Technical documents
Specifications
Brand
Wurth ElektronikInductance
10 μH
Maximum dc Current
2A
Length
7.3mm
Depth
7.3mm
Height
4.5mm
Dimensions
7.3 x 7.3 x 4.5mm
Shielded
Yes
Tolerance
±20%
Maximum DC Resistance
49mΩ
Series
WE-PD
Maximum Self Resonant Frequency
23MHz
Maximum Operating Temperature
+125°C
Minimum Operating Temperature
-40°C
Inductor Construction
Wire-Wound
Country of Origin
China
Product details
SMD Power Inductors Type WE-PD ( Plastic Base 6033 - 7345 )
Magnetically shielded version which results in a low leakage field
High storage capacity
Low self-losses
Highest possible current loading for SMD Inductors
Operating temperature -40 to +125°C
Recommended solder profile: Reflow
Applications: Switching regulators with low operating voltages, Integrated DC/DC-converter, Perfectly suitable for switching regulators with extremely high efficiency (>86%), Graphic cards
P.O.A.
Standard
1
P.O.A.
Standard
1
Stock information temporarily unavailable.
Please check again later.
Technical documents
Specifications
Brand
Wurth ElektronikInductance
10 μH
Maximum dc Current
2A
Length
7.3mm
Depth
7.3mm
Height
4.5mm
Dimensions
7.3 x 7.3 x 4.5mm
Shielded
Yes
Tolerance
±20%
Maximum DC Resistance
49mΩ
Series
WE-PD
Maximum Self Resonant Frequency
23MHz
Maximum Operating Temperature
+125°C
Minimum Operating Temperature
-40°C
Inductor Construction
Wire-Wound
Country of Origin
China
Product details
SMD Power Inductors Type WE-PD ( Plastic Base 6033 - 7345 )
Magnetically shielded version which results in a low leakage field
High storage capacity
Low self-losses
Highest possible current loading for SMD Inductors
Operating temperature -40 to +125°C
Recommended solder profile: Reflow
Applications: Switching regulators with low operating voltages, Integrated DC/DC-converter, Perfectly suitable for switching regulators with extremely high efficiency (>86%), Graphic cards