Wurth, WE-PD Shielded Wire-wound SMD Inductor with a Ferrite Core, 10 μH ±20% Wire-Wound 1.38A Idc

Technical documents
Specifications
Brand
Wurth ElektronikInductance
10 μH
Maximum dc Current
1.38A
Length
7.3mm
Depth
7.3mm
Height
3.2mm
Dimensions
7.3 x 7.3 x 3.2mm
Shielded
Yes
Tolerance
±20%
Maximum DC Resistance
72mΩ
Series
WE-PD
Core Material
Ferrite
Maximum Self Resonant Frequency
23MHz
Inductor Construction
Wire-Wound
Maximum Operating Temperature
+125°C
Minimum Operating Temperature
-40°C
Distrelec Product Id
30165052
Country of Origin
China
Product details
WE-PD Series Magnetically Shielded Wire Wound Chokes
Wurth WE-PD wirewound surface mount inductor is magnetically shielded resulting in a low leakage field. These power inductors have high storage capacity and high current loading. Recommended solder profile: Reflow. Operating temperature -40 to +125°C.
Applications
Switching regulators with low operating voltages
Integrated DC-DC converters
Switching regulators with high efficiency (>86%)
Graphic cards
Wurth Non Standard SMT Inductors (Chokes)
P.O.A.
Standard
1
P.O.A.
Standard
1
Stock information temporarily unavailable.
Please check again later.
quantity | Unit price |
---|---|
1 - 9 | P.O.A. |
10 - 99 | P.O.A. |
100 - 499 | P.O.A. |
500 - 999 | P.O.A. |
1000+ | P.O.A. |
Technical documents
Specifications
Brand
Wurth ElektronikInductance
10 μH
Maximum dc Current
1.38A
Length
7.3mm
Depth
7.3mm
Height
3.2mm
Dimensions
7.3 x 7.3 x 3.2mm
Shielded
Yes
Tolerance
±20%
Maximum DC Resistance
72mΩ
Series
WE-PD
Core Material
Ferrite
Maximum Self Resonant Frequency
23MHz
Inductor Construction
Wire-Wound
Maximum Operating Temperature
+125°C
Minimum Operating Temperature
-40°C
Distrelec Product Id
30165052
Country of Origin
China
Product details
WE-PD Series Magnetically Shielded Wire Wound Chokes
Wurth WE-PD wirewound surface mount inductor is magnetically shielded resulting in a low leakage field. These power inductors have high storage capacity and high current loading. Recommended solder profile: Reflow. Operating temperature -40 to +125°C.
Applications
Switching regulators with low operating voltages
Integrated DC-DC converters
Switching regulators with high efficiency (>86%)
Graphic cards