Technical documents
Specifications
Brand
Wurth ElektronikInductance
4.7 nH
Maximum dc Current
280mA
Tolerance
5%
Maximum DC Resistance
300mΩ
Series
WE-MK
Maximum Self Resonant Frequency
5.3GHz
Minimum Quality Factor
4
Country of Origin
Taiwan, Province Of China
P.O.A.
Each (On a Reel of 15000) (ex VAT)
Wurth, WE-MK Multilayer Surface Mount Inductor 4.7 nH 5% 280mA Idc Q:4
15000
P.O.A.
Each (On a Reel of 15000) (ex VAT)
Wurth, WE-MK Multilayer Surface Mount Inductor 4.7 nH 5% 280mA Idc Q:4
Stock information temporarily unavailable.
15000
Stock information temporarily unavailable.
Technical documents
Specifications
Brand
Wurth ElektronikInductance
4.7 nH
Maximum dc Current
280mA
Tolerance
5%
Maximum DC Resistance
300mΩ
Series
WE-MK
Maximum Self Resonant Frequency
5.3GHz
Minimum Quality Factor
4
Country of Origin
Taiwan, Province Of China