Wurth, WE-MK Multilayer Surface Mount Inductor 8.2 nH 5% 300mA Idc Q:8

RS Stock No.: 217-7526Brand: Wurth ElektronikManufacturers Part No.: 7447840082
brand-logo
View all in Surface Mount Inductors

Technical documents

Specifications

Inductance

8.2 nH

Maximum dc Current

300mA

Tolerance

5%

Maximum DC Resistance

330mΩ

Series

WE-MK

Maximum Self Resonant Frequency

3.6GHz

Minimum Quality Factor

8

Country of Origin

Taiwan, Province Of China

Stock information temporarily unavailable.

P.O.A.

Each (On a Reel of 10000) (ex VAT)

Wurth, WE-MK Multilayer Surface Mount Inductor 8.2 nH 5% 300mA Idc Q:8

P.O.A.

Each (On a Reel of 10000) (ex VAT)

Wurth, WE-MK Multilayer Surface Mount Inductor 8.2 nH 5% 300mA Idc Q:8
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

Technical documents

Specifications

Inductance

8.2 nH

Maximum dc Current

300mA

Tolerance

5%

Maximum DC Resistance

330mΩ

Series

WE-MK

Maximum Self Resonant Frequency

3.6GHz

Minimum Quality Factor

8

Country of Origin

Taiwan, Province Of China