Wurth, WE-MK Multilayer Surface Mount Inductor 27 nH 5% 300mA Idc Q:12

RS Stock No.: 217-7596Brand: Wurth ElektronikManufacturers Part No.: 7447860127
brand-logo
View all in Surface Mount Inductors

Technical documents

Specifications

Inductance

27 nH

Maximum dc Current

300mA

Tolerance

5%

Maximum DC Resistance

450mΩ

Series

WE-MK

Maximum Self Resonant Frequency

1.4GHz

Minimum Quality Factor

12

Country of Origin

Taiwan, Province Of China

Stock information temporarily unavailable.

P.O.A.

Each (On a Reel of 4000) (ex VAT)

Wurth, WE-MK Multilayer Surface Mount Inductor 27 nH 5% 300mA Idc Q:12

P.O.A.

Each (On a Reel of 4000) (ex VAT)

Wurth, WE-MK Multilayer Surface Mount Inductor 27 nH 5% 300mA Idc Q:12
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

Technical documents

Specifications

Inductance

27 nH

Maximum dc Current

300mA

Tolerance

5%

Maximum DC Resistance

450mΩ

Series

WE-MK

Maximum Self Resonant Frequency

1.4GHz

Minimum Quality Factor

12

Country of Origin

Taiwan, Province Of China