Wurth, WE-MK, 0603 (1608M) Multilayer Surface Mount Inductor with a Ceramic Core, 68 nH Multilayer 600mA Idc Q:12

RS Stock No.: 883-0420PBrand: Wurth ElektronikManufacturers Part No.: 74478616
brand-logo
View all in Surface Mount Inductors

Technical documents

Specifications

Inductance

68 nH

Maximum dc Current

600mA

Package/Case

0603 (1608M)

Length

1.6mm

Depth

0.8mm

Height

0.8mm

Dimensions

1.6 x 0.8 x 0.8mm

Maximum DC Resistance

1.2Ω

Series

WE-MK

Core Material

Ceramic

Maximum Self Resonant Frequency

1GHz

Minimum Operating Temperature

-40°C

Minimum Quality Factor

12

Inductor Construction

Multilayer

Maximum Operating Temperature

+120°C

Moulded

Yes

Country of Origin

Taiwan, Province Of China

Product details

Wurth 0603 WE-MK Series Multilayer Ceramic Inductors

Wurth WE-MK Series 0603 multilayer ceramic inductors are suitable for use in high frequency circuits such as tuners, transponders and HF amplifiers. Other applications include pagers, oscillators, laptops, PCMCIA-cards, Bluetooth, wireless LAN and filter circuits. These inductors offer stable inductance over temperature, inductive tolerances of 5%; ±0.3 nH and an high self-resonant frequency. The windings are printed on ceramic substrate and reflow or wave soldering is recommended for this series of multilayer inductors.

Stock information temporarily unavailable.

P.O.A.

Each (Supplied on a Reel) (ex VAT)

Wurth, WE-MK, 0603 (1608M) Multilayer Surface Mount Inductor with a Ceramic Core, 68 nH Multilayer 600mA Idc Q:12
Select packaging type

P.O.A.

Each (Supplied on a Reel) (ex VAT)

Wurth, WE-MK, 0603 (1608M) Multilayer Surface Mount Inductor with a Ceramic Core, 68 nH Multilayer 600mA Idc Q:12
Stock information temporarily unavailable.
Select packaging type

Stock information temporarily unavailable.

Please check again later.

Technical documents

Specifications

Inductance

68 nH

Maximum dc Current

600mA

Package/Case

0603 (1608M)

Length

1.6mm

Depth

0.8mm

Height

0.8mm

Dimensions

1.6 x 0.8 x 0.8mm

Maximum DC Resistance

1.2Ω

Series

WE-MK

Core Material

Ceramic

Maximum Self Resonant Frequency

1GHz

Minimum Operating Temperature

-40°C

Minimum Quality Factor

12

Inductor Construction

Multilayer

Maximum Operating Temperature

+120°C

Moulded

Yes

Country of Origin

Taiwan, Province Of China

Product details

Wurth 0603 WE-MK Series Multilayer Ceramic Inductors

Wurth WE-MK Series 0603 multilayer ceramic inductors are suitable for use in high frequency circuits such as tuners, transponders and HF amplifiers. Other applications include pagers, oscillators, laptops, PCMCIA-cards, Bluetooth, wireless LAN and filter circuits. These inductors offer stable inductance over temperature, inductive tolerances of 5%; ±0.3 nH and an high self-resonant frequency. The windings are printed on ceramic substrate and reflow or wave soldering is recommended for this series of multilayer inductors.