Wurth, WE-MK, 0603 (1608M) Multilayer Surface Mount Inductor with a Ceramic Core, 100 nH Multilayer 300mA Idc Q:8

RS Stock No.: 883-0521Brand: Wurth ElektronikManufacturers Part No.: 744786210A
brand-logo
View all in Surface Mount Inductors

Technical documents

Specifications

Inductance

100 nH

Maximum dc Current

300mA

Package/Case

0603 (1608M)

Length

1.6mm

Depth

0.8mm

Height

0.8mm

Dimensions

1.6 x 0.8 x 0.8mm

Maximum DC Resistance

1.2Ω

Series

WE-MK

Core Material

Ceramic

Maximum Self Resonant Frequency

700MHz

Minimum Quality Factor

8

Inductor Construction

Multilayer

Maximum Operating Temperature

+125°C

Moulded

Yes

Minimum Operating Temperature

-55°C

Country of Origin

China

Product details

Wurth 0603 WE-MK Series Multilayer Ceramic Inductors

Wurth WE-MK Series 0603 multilayer ceramic inductors are suitable for use in high frequency circuits such as tuners, transponders and HF amplifiers. Other applications include pagers, oscillators, laptops, PCMCIA-cards, Bluetooth, wireless LAN and filter circuits. These inductors offer stable inductance over temperature, inductive tolerances of 5%; ±0.3 nH and an high self-resonant frequency. The windings are printed on ceramic substrate and reflow or wave soldering is recommended for this series of multilayer inductors.

You may be interested in
Stock information temporarily unavailable.

P.O.A.

Wurth, WE-MK, 0603 (1608M) Multilayer Surface Mount Inductor with a Ceramic Core, 100 nH Multilayer 300mA Idc Q:8

P.O.A.

Wurth, WE-MK, 0603 (1608M) Multilayer Surface Mount Inductor with a Ceramic Core, 100 nH Multilayer 300mA Idc Q:8
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

You may be interested in

Technical documents

Specifications

Inductance

100 nH

Maximum dc Current

300mA

Package/Case

0603 (1608M)

Length

1.6mm

Depth

0.8mm

Height

0.8mm

Dimensions

1.6 x 0.8 x 0.8mm

Maximum DC Resistance

1.2Ω

Series

WE-MK

Core Material

Ceramic

Maximum Self Resonant Frequency

700MHz

Minimum Quality Factor

8

Inductor Construction

Multilayer

Maximum Operating Temperature

+125°C

Moulded

Yes

Minimum Operating Temperature

-55°C

Country of Origin

China

Product details

Wurth 0603 WE-MK Series Multilayer Ceramic Inductors

Wurth WE-MK Series 0603 multilayer ceramic inductors are suitable for use in high frequency circuits such as tuners, transponders and HF amplifiers. Other applications include pagers, oscillators, laptops, PCMCIA-cards, Bluetooth, wireless LAN and filter circuits. These inductors offer stable inductance over temperature, inductive tolerances of 5%; ±0.3 nH and an high self-resonant frequency. The windings are printed on ceramic substrate and reflow or wave soldering is recommended for this series of multilayer inductors.

You may be interested in