Wurth, WE-MI, 0805 (2012M) Unshielded Multilayer Surface Mount Inductor with a Ferrite Core, 1 μH ±10% Multilayer 50mA

RS Stock No.: 308-8570Brand: Wurth ElektronikManufacturers Part No.: 7447905Distrelec Article No.: 30185147
brand-logo
View all in Surface Mount Inductors

Technical documents

Specifications

Inductance

1 μH

Maximum dc Current

50mA

Package/Case

0805 (2012M)

Length

2mm

Depth

1.2mm

Height

0.9mm

Dimensions

2 x 1.2 x 0.9mm

Shielded

No

Tolerance

±10%

Maximum DC Resistance

400mΩ

Series

WE-MI

Core Material

Ferrite

Maximum Self Resonant Frequency

85MHz

Maximum Operating Temperature

+125°C

Minimum Operating Temperature

-55°C

Minimum Quality Factor

45

Inductor Construction

Multilayer

Country of Origin

Taiwan, Province Of China

Product details

Wurth 0805 WE-MI Series Magnetically Screened Inductor

Magnetically screened inductors
Maximum packing density on PCBs due to elimination of undesirable coupling effect
Low d.c. resistance
Magnetically screened
Small temperature drift
Excellent soldering properties
Wide inductance spectrum
Dimensions: 2.0 x 1.25 x 0.9 mm
Operating temp: -25 to +85 °C

Applications

Telecommunications, Computers, Filter circuits, Oscillator circuits, Adaptor networks
Supplied in multiples of 10

Stock information temporarily unavailable.

P.O.A.

Wurth, WE-MI, 0805 (2012M) Unshielded Multilayer Surface Mount Inductor with a Ferrite Core, 1 μH ±10% Multilayer 50mA
Select packaging type

P.O.A.

Wurth, WE-MI, 0805 (2012M) Unshielded Multilayer Surface Mount Inductor with a Ferrite Core, 1 μH ±10% Multilayer 50mA
Stock information temporarily unavailable.
Select packaging type

Stock information temporarily unavailable.

Please check again later.

quantityUnit price
10 - 40P.O.A.
50 - 240P.O.A.
250 - 490P.O.A.
500+P.O.A.

Technical documents

Specifications

Inductance

1 μH

Maximum dc Current

50mA

Package/Case

0805 (2012M)

Length

2mm

Depth

1.2mm

Height

0.9mm

Dimensions

2 x 1.2 x 0.9mm

Shielded

No

Tolerance

±10%

Maximum DC Resistance

400mΩ

Series

WE-MI

Core Material

Ferrite

Maximum Self Resonant Frequency

85MHz

Maximum Operating Temperature

+125°C

Minimum Operating Temperature

-55°C

Minimum Quality Factor

45

Inductor Construction

Multilayer

Country of Origin

Taiwan, Province Of China

Product details

Wurth 0805 WE-MI Series Magnetically Screened Inductor

Magnetically screened inductors
Maximum packing density on PCBs due to elimination of undesirable coupling effect
Low d.c. resistance
Magnetically screened
Small temperature drift
Excellent soldering properties
Wide inductance spectrum
Dimensions: 2.0 x 1.25 x 0.9 mm
Operating temp: -25 to +85 °C

Applications

Telecommunications, Computers, Filter circuits, Oscillator circuits, Adaptor networks
Supplied in multiples of 10