Website Outage

Due to essential maintenance the website will be unavailable from 3am to 7am (GMT) Saturday 10th May. We apologise for any inconvenience.

Wurth, WE-PMCI, 1210 (3225M) Shielded Multilayer Surface Mount Inductor 1 μH Moulded 3A Idc

RS Stock No.: 163-8259Brand: Wurth ElektronikManufacturers Part No.: 74479299210
brand-logo
View all in Surface Mount Inductors

Technical documents

Specifications

Inductance

1 μH

Maximum dc Current

3A

Package/Case

1210 (3225M)

Length

3.2mm

Depth

2.5mm

Height

1.2mm

Dimensions

3.2 x 2.5 x 1.2mm

Shielded

Yes

Maximum DC Resistance

46mΩ

Series

WE-PMCI

Maximum Self Resonant Frequency

50MHz

Inductor Construction

Moulded

Maximum Operating Temperature

+125°C

Moulded

Yes

Minimum Operating Temperature

-40°C

Country of Origin

Taiwan, Province Of China

Product details

Wurth Elektronik 1210 HS WE-PMCI Chip Inductors

WE-PMCI power inductors from Wurth Elektronik feature a magnetically shielded construction that provides no crosstalk. These inductors have high DC bias current and are suitable for high current applications up to 3.6 A. With RDC values starting as low as 19 mΩ, these power inductors have small electrical resistance.

Compact design
High efficiency
1210 case size
High saturation current type
Reflow soldering recommended

Product Application Information

Suitable applications include low profile electronic devices, battery powered devices and portable devices such as tablets, cameras and smartphones. Other applications for WE-PMCI power inductors include high switching frequency DC-DC converters and high current power supplies.

Stock information temporarily unavailable.

P.O.A.

Wurth, WE-PMCI, 1210 (3225M) Shielded Multilayer Surface Mount Inductor 1 μH Moulded 3A Idc

P.O.A.

Wurth, WE-PMCI, 1210 (3225M) Shielded Multilayer Surface Mount Inductor 1 μH Moulded 3A Idc
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

Technical documents

Specifications

Inductance

1 μH

Maximum dc Current

3A

Package/Case

1210 (3225M)

Length

3.2mm

Depth

2.5mm

Height

1.2mm

Dimensions

3.2 x 2.5 x 1.2mm

Shielded

Yes

Maximum DC Resistance

46mΩ

Series

WE-PMCI

Maximum Self Resonant Frequency

50MHz

Inductor Construction

Moulded

Maximum Operating Temperature

+125°C

Moulded

Yes

Minimum Operating Temperature

-40°C

Country of Origin

Taiwan, Province Of China

Product details

Wurth Elektronik 1210 HS WE-PMCI Chip Inductors

WE-PMCI power inductors from Wurth Elektronik feature a magnetically shielded construction that provides no crosstalk. These inductors have high DC bias current and are suitable for high current applications up to 3.6 A. With RDC values starting as low as 19 mΩ, these power inductors have small electrical resistance.

Compact design
High efficiency
1210 case size
High saturation current type
Reflow soldering recommended

Product Application Information

Suitable applications include low profile electronic devices, battery powered devices and portable devices such as tablets, cameras and smartphones. Other applications for WE-PMCI power inductors include high switching frequency DC-DC converters and high current power supplies.