Technical documents
Specifications
Brand
Wurth ElektronikInductance
10 μH
Maximum dc Current
650mA
Package/Case
0805 (2012M)
Length
2mm
Depth
1.25mm
Height
1.25mm
Dimensions
2 x 1.25 x 1.25mm
Shielded
No
Tolerance
±20%
Maximum DC Resistance
500mΩ
Series
WE-PMI
Maximum Self Resonant Frequency
25MHz
Inductor Construction
Multilayer
Maximum Operating Temperature
+125°C
Minimum Operating Temperature
-40°C
Country of Origin
China
P.O.A.
Standard
1
P.O.A.
Standard
1
Stock information temporarily unavailable.
Please check again later.
Technical documents
Specifications
Brand
Wurth ElektronikInductance
10 μH
Maximum dc Current
650mA
Package/Case
0805 (2012M)
Length
2mm
Depth
1.25mm
Height
1.25mm
Dimensions
2 x 1.25 x 1.25mm
Shielded
No
Tolerance
±20%
Maximum DC Resistance
500mΩ
Series
WE-PMI
Maximum Self Resonant Frequency
25MHz
Inductor Construction
Multilayer
Maximum Operating Temperature
+125°C
Minimum Operating Temperature
-40°C
Country of Origin
China