Wurth 2 x 2 mH -30 → +50% Nano Crystalline Common Mode Choke, Max SRF:1 kHz → 300 MHz, 10A Idc, 2 x 6mΩ

Technical documents
Specifications
Brand
Wurth ElektronikInductance
2 x 2 mH
Maximum dc Current
10A
Mounting Type
Through Hole
Maximum DC Resistance
2 x 6mΩ
Tolerance
-30 → +50%
Length
23mm
Depth
17mm
Height
25mm
Dimensions
23 x 17 x 25mm
Core Material
Nano Crystalline
Maximum Self Resonant Frequency
1 kHz → 300 MHz
Lead Pitch
7.5mm
Series
WE-CMBNC
Minimum Operating Temperature
-40°C
Terminal Type
Through Hole
Maximum Operating Temperature
+125°C
Lead Diameter
1mm
Distrelec Product Id
30062579
Country of Origin
China
Product details
Wurth WE-CMBNC Series Common Mode Power Line Chokes
Very high permeability nanocrystalline core material
Improved isolation throughit's plastic case and winding spacer
High and stable inductance values at high temperatures
High rated currents
Broadband suppression
Small size Frequency range: 1 kHz-300 MHz
Applications include:
Power electronics
Power line input and output filters
Radio interference suppression in motors
Suppression for common mode noise
Wurth Leaded Inductors (Chokes)
P.O.A.
Standard
1
P.O.A.
Standard
1
Stock information temporarily unavailable.
Please check again later.
Technical documents
Specifications
Brand
Wurth ElektronikInductance
2 x 2 mH
Maximum dc Current
10A
Mounting Type
Through Hole
Maximum DC Resistance
2 x 6mΩ
Tolerance
-30 → +50%
Length
23mm
Depth
17mm
Height
25mm
Dimensions
23 x 17 x 25mm
Core Material
Nano Crystalline
Maximum Self Resonant Frequency
1 kHz → 300 MHz
Lead Pitch
7.5mm
Series
WE-CMBNC
Minimum Operating Temperature
-40°C
Terminal Type
Through Hole
Maximum Operating Temperature
+125°C
Lead Diameter
1mm
Distrelec Product Id
30062579
Country of Origin
China
Product details
Wurth WE-CMBNC Series Common Mode Power Line Chokes
Very high permeability nanocrystalline core material
Improved isolation throughit's plastic case and winding spacer
High and stable inductance values at high temperatures
High rated currents
Broadband suppression
Small size Frequency range: 1 kHz-300 MHz
Applications include:
Power electronics
Power line input and output filters
Radio interference suppression in motors
Suppression for common mode noise