Wurth 2 x 7 mH -30 → +50% Nano Crystalline Common Mode Choke, Max SRF:1 kHz → 300 MHz, 7A Idc, 2 x 20mΩ

RS Stock No.: 816-4809Brand: Wurth ElektronikManufacturers Part No.: 7448040707
brand-logo
View all in Leaded Inductors

Technical documents

Specifications

Inductance

2 x 7 mH

Maximum dc Current

7A

Mounting Type

Through Hole

Maximum DC Resistance

2 x 20mΩ

Tolerance

-30 → +50%

Length

28mm

Depth

19mm

Height

32mm

Dimensions

28 x 19 x 32mm

Core Material

Nano Crystalline

Maximum Self Resonant Frequency

1 kHz → 300 MHz

Lead Pitch

10mm

Series

WE-CMBNC

Minimum Operating Temperature

-40°C

Terminal Type

Through Hole

Lead Diameter

0.8mm

Maximum Operating Temperature

+125°C

Country of Origin

China

Product details

Wurth WE-CMBNC Series Common Mode Power Line Chokes

Very high permeability nanocrystalline core material
Improved isolation throughit's plastic case and winding spacer
High and stable inductance values at high temperatures
High rated currents
Broadband suppression
Small size Frequency range: 1 kHz-300 MHz

Applications include:

Power electronics
Power line input and output filters
Radio interference suppression in motors
Suppression for common mode noise

Wurth Leaded Inductors (Chokes)

P.O.A.

Wurth 2 x 7 mH -30 → +50% Nano Crystalline Common Mode Choke, Max SRF:1 kHz → 300 MHz, 7A Idc, 2 x 20mΩ

P.O.A.

Wurth 2 x 7 mH -30 → +50% Nano Crystalline Common Mode Choke, Max SRF:1 kHz → 300 MHz, 7A Idc, 2 x 20mΩ

Stock information temporarily unavailable.

Stock information temporarily unavailable.

Technical documents

Specifications

Inductance

2 x 7 mH

Maximum dc Current

7A

Mounting Type

Through Hole

Maximum DC Resistance

2 x 20mΩ

Tolerance

-30 → +50%

Length

28mm

Depth

19mm

Height

32mm

Dimensions

28 x 19 x 32mm

Core Material

Nano Crystalline

Maximum Self Resonant Frequency

1 kHz → 300 MHz

Lead Pitch

10mm

Series

WE-CMBNC

Minimum Operating Temperature

-40°C

Terminal Type

Through Hole

Lead Diameter

0.8mm

Maximum Operating Temperature

+125°C

Country of Origin

China

Product details

Wurth WE-CMBNC Series Common Mode Power Line Chokes

Very high permeability nanocrystalline core material
Improved isolation throughit's plastic case and winding spacer
High and stable inductance values at high temperatures
High rated currents
Broadband suppression
Small size Frequency range: 1 kHz-300 MHz

Applications include:

Power electronics
Power line input and output filters
Radio interference suppression in motors
Suppression for common mode noise

Wurth Leaded Inductors (Chokes)