Wurth 20 mH ±30% Leaded Inductor, 3A Idc, 160mΩ Rdc, WE-CMB HC

RS Stock No.: 489-0425PBrand: Wurth ElektronikManufacturers Part No.: 744825320
brand-logo
View all in Leaded Inductors

Technical documents

Specifications

Inductance

20 mH

Maximum dc Current

3A

Mounting Type

Radial

Maximum DC Resistance

160mΩ

Tolerance

±30%

Length

30.5mm

Depth

19mm

Height

35mm

Dimensions

30.5 x 19 x 35mm

Lead Pitch

25mm

Series

WE-CMB HC

Terminal Type

Through Hole

Maximum Operating Temperature

+125°C

Minimum Operating Temperature

-40°C

Distrelec Product Id

30189725

Product details

Wurth WE-CMB XS, M and XL Series Common Mode Chokes

From Wurth Elektronik, the WE-CMB series of common modes chokes are a compact solution delivering high suppression of asymmetrical interferences, even at low frequency ranges. WE-CMB series common mode chokes offer the highest possible current for their ultra compact size. WE-CMB common mode chokes feature broadband screening due to the anti-capacitance coiling technique that has been incorporated into the design.

Features and Benefits:

Compact design
Climatic category: 40/125/21
IEC 60938-2
Flammability: UL 49 V-0
Wide operating temperature range of -40°C to +125°C

Product Applications:

WE-CMB common mode chokes are ideal for the suppression of common mode noise and the suppression of radio interferences in motors. Suitable applications include power line in and output filters, power electronics and the filtering of devices lacking a ground connection.

Wurth Leaded Inductors (Chokes)

Stock information temporarily unavailable.

P.O.A.

Wurth 20 mH ±30% Leaded Inductor, 3A Idc, 160mΩ Rdc, WE-CMB HC
Select packaging type

P.O.A.

Wurth 20 mH ±30% Leaded Inductor, 3A Idc, 160mΩ Rdc, WE-CMB HC
Stock information temporarily unavailable.
Select packaging type

Stock information temporarily unavailable.

Please check again later.

quantityUnit price
10 - 99P.O.A.
100 - 499P.O.A.
500 - 999P.O.A.
1000+P.O.A.

Technical documents

Specifications

Inductance

20 mH

Maximum dc Current

3A

Mounting Type

Radial

Maximum DC Resistance

160mΩ

Tolerance

±30%

Length

30.5mm

Depth

19mm

Height

35mm

Dimensions

30.5 x 19 x 35mm

Lead Pitch

25mm

Series

WE-CMB HC

Terminal Type

Through Hole

Maximum Operating Temperature

+125°C

Minimum Operating Temperature

-40°C

Distrelec Product Id

30189725

Product details

Wurth WE-CMB XS, M and XL Series Common Mode Chokes

From Wurth Elektronik, the WE-CMB series of common modes chokes are a compact solution delivering high suppression of asymmetrical interferences, even at low frequency ranges. WE-CMB series common mode chokes offer the highest possible current for their ultra compact size. WE-CMB common mode chokes feature broadband screening due to the anti-capacitance coiling technique that has been incorporated into the design.

Features and Benefits:

Compact design
Climatic category: 40/125/21
IEC 60938-2
Flammability: UL 49 V-0
Wide operating temperature range of -40°C to +125°C

Product Applications:

WE-CMB common mode chokes are ideal for the suppression of common mode noise and the suppression of radio interferences in motors. Suitable applications include power line in and output filters, power electronics and the filtering of devices lacking a ground connection.

Wurth Leaded Inductors (Chokes)