Technical documents
Specifications
Brand
Wurth ElektronikInductance
10 μH
Core Material
Iron Oxide
Self Resonant Frequency
13MHz
Tolerance
±20%
Current Rating
950mA
Country of Origin
China
Stock information temporarily unavailable.
P.O.A.
Wurth Elektronik Coupled Inductor Iron Oxide Core , 10 μH
1
P.O.A.
Wurth Elektronik Coupled Inductor Iron Oxide Core , 10 μH
Stock information temporarily unavailable.
1
Stock information temporarily unavailable.
Please check again later.
Technical documents
Specifications
Brand
Wurth ElektronikInductance
10 μH
Core Material
Iron Oxide
Self Resonant Frequency
13MHz
Tolerance
±20%
Current Rating
950mA
Country of Origin
China