Technical documents
Specifications
Brand
Wurth ElektronikInductance
22 μH
Core Material
Iron Oxide
Self Resonant Frequency
9.5MHz
Tolerance
±20%
Current Rating
600mA
Country of Origin
China
P.O.A.
Wurth Elektronik Coupled Inductor Iron Oxide Core , 22 μH
Select packaging type
Standard
1
P.O.A.
Wurth Elektronik Coupled Inductor Iron Oxide Core , 22 μH
Stock information temporarily unavailable.
Select packaging type
Standard
1
Stock information temporarily unavailable.
Technical documents
Specifications
Brand
Wurth ElektronikInductance
22 μH
Core Material
Iron Oxide
Self Resonant Frequency
9.5MHz
Tolerance
±20%
Current Rating
600mA
Country of Origin
China