Wurth Elektronik Coupled Inductor Iron Oxide Core , 22 μH

RS Stock No.: 258-5722Brand: Wurth ElektronikManufacturers Part No.: 744889020220
brand-logo
View all in Coupled Inductors

Technical documents

Specifications

Inductance

22 μH

Core Material

Iron Oxide

Self Resonant Frequency

7MHz

Tolerance

±20%

Current Rating

600mA

Country of Origin

China

P.O.A.

Wurth Elektronik Coupled Inductor Iron Oxide Core , 22 μH
Select packaging type

P.O.A.

Wurth Elektronik Coupled Inductor Iron Oxide Core , 22 μH

Stock information temporarily unavailable.

Select packaging type

Stock information temporarily unavailable.

Technical documents

Specifications

Inductance

22 μH

Core Material

Iron Oxide

Self Resonant Frequency

7MHz

Tolerance

±20%

Current Rating

600mA

Country of Origin

China