Wurth Elektronik Coupled Inductor Iron Oxide Core , 33 μH

RS Stock No.: 258-5729Brand: Wurth ElektronikManufacturers Part No.: 744889030330
brand-logo
View all in Coupled Inductors

Technical documents

Specifications

Inductance

33 μH

Core Material

Iron Oxide

Self Resonant Frequency

4MHz

Tolerance

±20%

Current Rating

450mA

Country of Origin

China

Stock information temporarily unavailable.

P.O.A.

Each (On a Reel of 2000) (ex VAT)

Wurth Elektronik Coupled Inductor Iron Oxide Core , 33 μH

P.O.A.

Each (On a Reel of 2000) (ex VAT)

Wurth Elektronik Coupled Inductor Iron Oxide Core , 33 μH
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

Technical documents

Specifications

Inductance

33 μH

Core Material

Iron Oxide

Self Resonant Frequency

4MHz

Tolerance

±20%

Current Rating

450mA

Country of Origin

China