Technical documents
Specifications
Brand
Wurth ElektronikInductance
10 μH
Core Material
Iron Powder
Self Resonant Frequency
9MHz
Tolerance
±20%
Current Rating
4.5A
Country of Origin
China
Stock information temporarily unavailable.
P.O.A.
Wurth Elektronik Coupled Inductor Iron Powder Core , 10 μH
Select packaging type
Standard
1
P.O.A.
Wurth Elektronik Coupled Inductor Iron Powder Core , 10 μH
Stock information temporarily unavailable.
Select packaging type
Standard
1
Stock information temporarily unavailable.
Please check again later.
Technical documents
Specifications
Brand
Wurth ElektronikInductance
10 μH
Core Material
Iron Powder
Self Resonant Frequency
9MHz
Tolerance
±20%
Current Rating
4.5A
Country of Origin
China