Wurth, WE-CAIR, 1340 Unshielded SMD Air Coil Inductor 7.15 nH ±5% Wire-Wound 1.6A Idc Q:100

RS Stock No.: 163-7490Brand: Wurth ElektronikManufacturers Part No.: 744911071
brand-logo
View all in Surface Mount Inductors

Technical documents

Specifications

Inductance

7.15 nH

Maximum dc Current

1.6A

Package/Case

1340

Length

4.04mm

Depth

3.2mm

Height

1.37mm

Dimensions

4.04 x 3.2 x 1.37mm

Shielded

No

Tolerance

±5%

Maximum DC Resistance

10mΩ

Series

WE-CAIR

Maximum Self Resonant Frequency

6GHz

Inductor Construction

Wire-Wound

Maximum Operating Temperature

+125°C

Minimum Operating Temperature

-40°C

Minimum Quality Factor

100

Country of Origin

China

Product details

WE-CAIR Air Coil Inductors

WE-CAIR Air coil SMD RF Inductors, with a high self-resonant frequency, a very high quality factor (>100), currents of up to 3.5A and Inductance values from 22nH up to 120nH. The WE-CAIR Air coil inductors are pick and place compatible and have tinned connector pins making them easy to solder. The WE-CAIR series are designed especially for high current RF applications such as Broad band filtering and RF-Decoupling.

Wurth Non Standard SMT Inductors (Chokes)

Stock information temporarily unavailable.

P.O.A.

Wurth, WE-CAIR, 1340 Unshielded SMD Air Coil Inductor 7.15 nH ±5% Wire-Wound 1.6A Idc Q:100

P.O.A.

Wurth, WE-CAIR, 1340 Unshielded SMD Air Coil Inductor 7.15 nH ±5% Wire-Wound 1.6A Idc Q:100
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

Technical documents

Specifications

Inductance

7.15 nH

Maximum dc Current

1.6A

Package/Case

1340

Length

4.04mm

Depth

3.2mm

Height

1.37mm

Dimensions

4.04 x 3.2 x 1.37mm

Shielded

No

Tolerance

±5%

Maximum DC Resistance

10mΩ

Series

WE-CAIR

Maximum Self Resonant Frequency

6GHz

Inductor Construction

Wire-Wound

Maximum Operating Temperature

+125°C

Minimum Operating Temperature

-40°C

Minimum Quality Factor

100

Country of Origin

China

Product details

WE-CAIR Air Coil Inductors

WE-CAIR Air coil SMD RF Inductors, with a high self-resonant frequency, a very high quality factor (>100), currents of up to 3.5A and Inductance values from 22nH up to 120nH. The WE-CAIR Air coil inductors are pick and place compatible and have tinned connector pins making them easy to solder. The WE-CAIR series are designed especially for high current RF applications such as Broad band filtering and RF-Decoupling.

Wurth Non Standard SMT Inductors (Chokes)