Wurth Elektronik, Brass Screw Terminal, Vertical, 50A

RS Stock No.: 141-8487Brand: Wurth ElektronikManufacturers Part No.: 74650074R
brand-logo
View all in Screw Terminals

Technical documents

Specifications

Orientation

Vertical

Current Rating

50A

Number of Legs

4

Body Material

Brass

Body Plating

Tin

Product details

Wurth REDCUBE PCB Power Terminals

REDCUBE PCB through hole mount power screw terminals with a low profile design and an internal thread for making high current wire to board connections. The terminals are milled from a solid material enabling them to have a higher tightening torque than stamped contacts. These REDCUBE screw terminals have a low heat development and provide optimal current distribution in multilayer applications. To save processing time the terminals are designed for fully automated pick and place and reflow soldering. When soldered the terminals offer high mechanical stability on the PCB. These PCB power terminals are available in a range of sizes, tightening torques and current ratings of up to 85 A

Features and Benefits

• Low profile design
• High current rating of up to 85 A
• Low heat development
• High tightening torque
• Suitable for pick and place and automated reflow soldering
• High mechanical stability on PCB

Wurth Elektronik REDCUBE Series PCB Mount Terminals

P.O.A.

Wurth Elektronik, Brass Screw Terminal, Vertical, 50A

P.O.A.

Wurth Elektronik, Brass Screw Terminal, Vertical, 50A

Stock information temporarily unavailable.

Stock information temporarily unavailable.

Technical documents

Specifications

Orientation

Vertical

Current Rating

50A

Number of Legs

4

Body Material

Brass

Body Plating

Tin

Product details

Wurth REDCUBE PCB Power Terminals

REDCUBE PCB through hole mount power screw terminals with a low profile design and an internal thread for making high current wire to board connections. The terminals are milled from a solid material enabling them to have a higher tightening torque than stamped contacts. These REDCUBE screw terminals have a low heat development and provide optimal current distribution in multilayer applications. To save processing time the terminals are designed for fully automated pick and place and reflow soldering. When soldered the terminals offer high mechanical stability on the PCB. These PCB power terminals are available in a range of sizes, tightening torques and current ratings of up to 85 A

Features and Benefits

• Low profile design
• High current rating of up to 85 A
• Low heat development
• High tightening torque
• Suitable for pick and place and automated reflow soldering
• High mechanical stability on PCB

Wurth Elektronik REDCUBE Series PCB Mount Terminals