Technical documents
Specifications
Brand
Wurth ElektronikGain
-4dBi
Physical Form
Chip
Dimensions
25 x 5 x 1.2mm
Height
1.2mm
Length
25mm
Width_SC_PC
5mm
Country of Origin
Taiwan, Province Of China
Product details
Wurth Elektronik
Surface Mount Technology (SMT) Antennas
Stock information temporarily unavailable.
P.O.A.
Wurth Elektronik 7488910043 Chip SMT Antenna
1
P.O.A.
Wurth Elektronik 7488910043 Chip SMT Antenna
Stock information temporarily unavailable.
1
Stock information temporarily unavailable.
Please check again later.
Technical documents
Specifications
Brand
Wurth ElektronikGain
-4dBi
Physical Form
Chip
Dimensions
25 x 5 x 1.2mm
Height
1.2mm
Length
25mm
Width_SC_PC
5mm
Country of Origin
Taiwan, Province Of China
Product details