Surface Mount Lan Ethernet Transformer, 12.7 x 9.5 x 3mm

RS Stock No.: 201-3625Brand: Wurth ElektronikManufacturers Part No.: 749020100ADistrelec Article No.: 30165064
brand-logo
View all in LAN Ethernet Transformers

Technical documents

Specifications

Number of Output Ports

0.5

Insertion Loss

-1.1dB

Mounting Type

Surface Mount

Dimensions

12.7 x 9.5 x 3mm

Depth

9.5mm

Country of Origin

China

Stock information temporarily unavailable.

P.O.A.

Surface Mount Lan Ethernet Transformer, 12.7 x 9.5 x 3mm

P.O.A.

Surface Mount Lan Ethernet Transformer, 12.7 x 9.5 x 3mm
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

Technical documents

Specifications

Number of Output Ports

0.5

Insertion Loss

-1.1dB

Mounting Type

Surface Mount

Dimensions

12.7 x 9.5 x 3mm

Depth

9.5mm

Country of Origin

China