Surface Mount Lan Ethernet Transformer, 17.5 x 8.3 x 22.1mm

RS Stock No.: 617-1215Brand: Wurth ElektronikManufacturers Part No.: 749119350
brand-logo
View all in LAN Ethernet Transformers

Technical documents

Specifications

Number of Output Ports

3

Mounting Type

Surface Mount

Dimensions

17.5 x 8.3 x 22.1mm

Depth

22.1mm

Length

17.5mm

Width

8.3mm

Turns Ratio

1:0.25:0.14:0.14:0.14

Minimum Operating Frequency

200kHz

Maximum Temperature

+125°C

Maximum Operating Frequency

300kHz

Core Type

Bobbin

Minimum Temperature

-40°C

Country of Origin

China

Product details

WE-PoE Transformers

Flyback transformers designed for Power-over-Ethernet PDs.,Suitable for: PoE IC's LTC4267, LM5070, etc.

Input voltage Range: 36V-72V
Switching frequencies: 200-300kHz
Operating Temperature: -40°C to +125°C
Hipot test: 1.5kVac/1min.

Stock information temporarily unavailable.

P.O.A.

Surface Mount Lan Ethernet Transformer, 17.5 x 8.3 x 22.1mm

P.O.A.

Surface Mount Lan Ethernet Transformer, 17.5 x 8.3 x 22.1mm
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

quantityUnit price
1 - 9P.O.A.
10 - 99P.O.A.
100 - 249P.O.A.
250 - 499P.O.A.
500+P.O.A.

Technical documents

Specifications

Number of Output Ports

3

Mounting Type

Surface Mount

Dimensions

17.5 x 8.3 x 22.1mm

Depth

22.1mm

Length

17.5mm

Width

8.3mm

Turns Ratio

1:0.25:0.14:0.14:0.14

Minimum Operating Frequency

200kHz

Maximum Temperature

+125°C

Maximum Operating Frequency

300kHz

Core Type

Bobbin

Minimum Temperature

-40°C

Country of Origin

China

Product details

WE-PoE Transformers

Flyback transformers designed for Power-over-Ethernet PDs.,Suitable for: PoE IC's LTC4267, LM5070, etc.

Input voltage Range: 36V-72V
Switching frequencies: 200-300kHz
Operating Temperature: -40°C to +125°C
Hipot test: 1.5kVac/1min.