Wurth Elektronik 13.5V 1 Output PCB Mount PCB Transformer

RS Stock No.: 227-8191Brand: Wurth ElektronikManufacturers Part No.: 749252030
brand-logo
View all in PCB Transformers

Technical documents

Specifications

Secondary Voltage Rating

13.5V

Primary Voltage Rating

80V

Number of Outputs

1

Length

4.7mm

Mounting Type

PCB Mount

Country of Origin

China

Stock information temporarily unavailable.

P.O.A.

Wurth Elektronik 13.5V 1 Output PCB Mount PCB Transformer
Select packaging type

P.O.A.

Wurth Elektronik 13.5V 1 Output PCB Mount PCB Transformer
Stock information temporarily unavailable.
Select packaging type

Stock information temporarily unavailable.

Please check again later.

Technical documents

Specifications

Secondary Voltage Rating

13.5V

Primary Voltage Rating

80V

Number of Outputs

1

Length

4.7mm

Mounting Type

PCB Mount

Country of Origin

China