Wurth Elektronik Surface Mount Telecom Transformer 1:1 Turns Ratio, 450μH Prim. Inductance

RS Stock No.: 245-8576Brand: Wurth ElektronikManufacturers Part No.: 74941302
brand-logo
View all in Pulse Transformers

Technical documents

Specifications

Primary Inductance

450µH

Insertion Loss

-0.25dB

Turns Ratio

1:1

Mounting Type

Surface Mount

Country of Origin

China

Stock information temporarily unavailable.

P.O.A.

Each (On a Reel of 850) (ex VAT)

Wurth Elektronik Surface Mount Telecom Transformer 1:1 Turns Ratio, 450μH Prim. Inductance

P.O.A.

Each (On a Reel of 850) (ex VAT)

Wurth Elektronik Surface Mount Telecom Transformer 1:1 Turns Ratio, 450μH Prim. Inductance
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

Technical documents

Specifications

Primary Inductance

450µH

Insertion Loss

-0.25dB

Turns Ratio

1:1

Mounting Type

Surface Mount

Country of Origin

China