Wurth Elektronik Surface Mount Telecom Transformer 1:1 Turns Ratio, 450μH Prim. Inductance

RS Stock No.: 245-8584Brand: Wurth ElektronikManufacturers Part No.: 74942302
brand-logo
View all in Pulse Transformers

Technical documents

Specifications

Primary Inductance

450µH

Insertion Loss

-0.25dB

Turns Ratio

1:1

Mounting Type

Surface Mount

Country of Origin

China

Stock information temporarily unavailable.

P.O.A.

Wurth Elektronik Surface Mount Telecom Transformer 1:1 Turns Ratio, 450μH Prim. Inductance
Select packaging type

P.O.A.

Wurth Elektronik Surface Mount Telecom Transformer 1:1 Turns Ratio, 450μH Prim. Inductance
Stock information temporarily unavailable.
Select packaging type

Stock information temporarily unavailable.

Please check again later.

Technical documents

Specifications

Primary Inductance

450µH

Insertion Loss

-0.25dB

Turns Ratio

1:1

Mounting Type

Surface Mount

Country of Origin

China