Wurth Elektronik Female RJ45 Connector, Surface Mount Straight

RS Stock No.: 121-6789Brand: Wurth ElektronikManufacturers Part No.: 74980111211
brand-logo
View all in Ethernet Connectors

Technical documents

Specifications

Ethernet Connector Type

RJ45 Connector

Gender

Female

Mounting Type

Surface Mount

Orientation

Straight

Length

16.1mm

Width

13.61mm

Depth

25.4mm

Series Number

74980

Contact Plating

Gold, Nickel, Tin

Country of Origin

China

Product details

Würth RJ Data Sockets with integrated transformer/ common mode choke

A range of RJ connectors with integrated transformer/common mode choke. Perfect for various networking applications which require a well built and functioning RJ connection. All models are highly reliable and excellent quality.

Features & Benefits

350 μH min. OCL with 8 mA bias
Complies with IEEE 802.3
Typical applications include ADSl modems, Embedded PC, LAN applications, HUB, routers and switches.

Stock information temporarily unavailable.

P.O.A.

Wurth Elektronik Female RJ45 Connector, Surface Mount Straight

P.O.A.

Wurth Elektronik Female RJ45 Connector, Surface Mount Straight
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

Technical documents

Specifications

Ethernet Connector Type

RJ45 Connector

Gender

Female

Mounting Type

Surface Mount

Orientation

Straight

Length

16.1mm

Width

13.61mm

Depth

25.4mm

Series Number

74980

Contact Plating

Gold, Nickel, Tin

Country of Origin

China

Product details

Würth RJ Data Sockets with integrated transformer/ common mode choke

A range of RJ connectors with integrated transformer/common mode choke. Perfect for various networking applications which require a well built and functioning RJ connection. All models are highly reliable and excellent quality.

Features & Benefits

350 μH min. OCL with 8 mA bias
Complies with IEEE 802.3
Typical applications include ADSl modems, Embedded PC, LAN applications, HUB, routers and switches.