Technical documents
Specifications
Brand
Wurth ElektronikNumber of Output Ports
1
Insertion Loss
-1dB
Mounting Type
PCB
Length
16.13mm
Width
13.74mm
Minimum Temperature
-40°C
Turns Ratio
1:1
Minimum Operating Frequency
1MHz
Termination Type
Solder
Core Type
Ferrite
Maximum Operating Frequency
100MHz
Maximum Temperature
+85°C
Construction
Enclosed
Standards Met
IEEE 802.3u
Country of Origin
China
Product details
Wurth Elektronik - WE-RJ45 LAN Connectors with Integrated Transformers
The WE-RJ45 series from Wurth Elektronik offers a wide range of RJ45 connectors with integrated transformers. The range is available in SMD, THT and THT with USB and features a compact, robust design ideal for the wide variety of applications it can be used with.
Applications
Embedded computing
Modems, hubs, routers, switches
M2M communication
IoT
EtherCAT
P.O.A.
1
P.O.A.
1
Stock information temporarily unavailable.
Please check again later.
Technical documents
Specifications
Brand
Wurth ElektronikNumber of Output Ports
1
Insertion Loss
-1dB
Mounting Type
PCB
Length
16.13mm
Width
13.74mm
Minimum Temperature
-40°C
Turns Ratio
1:1
Minimum Operating Frequency
1MHz
Termination Type
Solder
Core Type
Ferrite
Maximum Operating Frequency
100MHz
Maximum Temperature
+85°C
Construction
Enclosed
Standards Met
IEEE 802.3u
Country of Origin
China
Product details
Wurth Elektronik - WE-RJ45 LAN Connectors with Integrated Transformers
The WE-RJ45 series from Wurth Elektronik offers a wide range of RJ45 connectors with integrated transformers. The range is available in SMD, THT and THT with USB and features a compact, robust design ideal for the wide variety of applications it can be used with.
Applications
Embedded computing
Modems, hubs, routers, switches
M2M communication
IoT
EtherCAT