Through Hole Lan Ethernet Transformer, 15.88 x 13.95 x 21.84mm

RS Stock No.: 814-9926Brand: Wurth ElektronikManufacturers Part No.: 7499111121A
brand-logo
View all in LAN Ethernet Transformers

Technical documents

Specifications

Number of Output Ports

1

Insertion Loss

-1.1dB

Mounting Type

Through Hole

Dimensions

15.88 x 13.95 x 21.84mm

Depth

21.84mm

Length

15.88mm

Width

13.95mm

Minimum Temperature

0°C

Turns Ratio

1:1

Minimum Operating Frequency

1MHz

Maximum Temperature

+70°C

Maximum Operating Frequency

100MHz

Country of Origin

China

Product details

Würth RJ Data Sockets with integrated transformer/ common mode choke

A range of RJ connectors with integrated transformer/common mode choke. Perfect for various networking applications which require a well built and functioning RJ connection. All models are highly reliable and excellent quality.

Features & Benefits

350 μH min. OCL with 8 mA bias
Complies with IEEE 802.3
Typical applications include ADSl modems, Embedded PC, LAN applications, HUB, routers and switches.

P.O.A.

Through Hole Lan Ethernet Transformer, 15.88 x 13.95 x 21.84mm
Select packaging type

P.O.A.

Through Hole Lan Ethernet Transformer, 15.88 x 13.95 x 21.84mm

Stock information temporarily unavailable.

Select packaging type

Stock information temporarily unavailable.

Technical documents

Specifications

Number of Output Ports

1

Insertion Loss

-1.1dB

Mounting Type

Through Hole

Dimensions

15.88 x 13.95 x 21.84mm

Depth

21.84mm

Length

15.88mm

Width

13.95mm

Minimum Temperature

0°C

Turns Ratio

1:1

Minimum Operating Frequency

1MHz

Maximum Temperature

+70°C

Maximum Operating Frequency

100MHz

Country of Origin

China

Product details

Würth RJ Data Sockets with integrated transformer/ common mode choke

A range of RJ connectors with integrated transformer/common mode choke. Perfect for various networking applications which require a well built and functioning RJ connection. All models are highly reliable and excellent quality.

Features & Benefits

350 μH min. OCL with 8 mA bias
Complies with IEEE 802.3
Typical applications include ADSl modems, Embedded PC, LAN applications, HUB, routers and switches.