Through Hole Lan Ethernet Transformer, 16.8 x 16 x 16.9mm

RS Stock No.: 212-5905Brand: Wurth ElektronikManufacturers Part No.: 74991114410
brand-logo
View all in LAN Ethernet Transformers

Technical documents

Specifications

Number of Output Ports

1

Insertion Loss

-1dB

Mounting Type

Through Hole

Dimensions

16.8 x 16 x 16.9mm

Depth

16.8mm

Country of Origin

China

Stock information temporarily unavailable.

P.O.A.

Each (In a Tray of 45) (ex VAT)

Through Hole Lan Ethernet Transformer, 16.8 x 16 x 16.9mm

P.O.A.

Each (In a Tray of 45) (ex VAT)

Through Hole Lan Ethernet Transformer, 16.8 x 16 x 16.9mm
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

Technical documents

Specifications

Number of Output Ports

1

Insertion Loss

-1dB

Mounting Type

Through Hole

Dimensions

16.8 x 16 x 16.9mm

Depth

16.8mm

Country of Origin

China