Wurth Elektronik Female RJ45 Connector, Through Hole Right Angle 8 -Way

Technical documents
Specifications
Brand
Wurth ElektronikEthernet Connector Type
RJ45 Connector
Gender
Female
Mounting Type
Through Hole
Number Of Ways
8
Shield Type
Shielded
Orientation
Right Angle
Length
13.95mm
Width
15.88mm
Depth
21.84mm
Series Number
74992
Contact Material
Ferrite
Contact Plating
Gold
Country of Origin
China
Product details
Würth RJ Data Sockets with integrated transformer/ common mode choke
A range of RJ connectors with integrated transformer/common mode choke. Perfect for various networking applications which require a well built and functioning RJ connection. All models are highly reliable and excellent quality.
Features & Benefits
350 μH min. OCL with 8 mA bias
Complies with IEEE 802.3
Typical applications include ADSl modems, Embedded PC, LAN applications, HUB, routers and switches.
P.O.A.
1
P.O.A.
1
Stock information temporarily unavailable.
Please check again later.
Technical documents
Specifications
Brand
Wurth ElektronikEthernet Connector Type
RJ45 Connector
Gender
Female
Mounting Type
Through Hole
Number Of Ways
8
Shield Type
Shielded
Orientation
Right Angle
Length
13.95mm
Width
15.88mm
Depth
21.84mm
Series Number
74992
Contact Material
Ferrite
Contact Plating
Gold
Country of Origin
China
Product details
Würth RJ Data Sockets with integrated transformer/ common mode choke
A range of RJ connectors with integrated transformer/common mode choke. Perfect for various networking applications which require a well built and functioning RJ connection. All models are highly reliable and excellent quality.
Features & Benefits
350 μH min. OCL with 8 mA bias
Complies with IEEE 802.3
Typical applications include ADSl modems, Embedded PC, LAN applications, HUB, routers and switches.