PCB Lan Ethernet Transformer

RS Stock No.: 134-9363Brand: Wurth ElektronikManufacturers Part No.: 7499511002A
brand-logo
View all in LAN Ethernet Transformers

Technical documents

Specifications

Number of Output Ports

1

Insertion Loss

-1dB

Mounting Type

PCB

Length

17.02mm

Width

13.87mm

Termination Type

Solder

Core Type

Ferrite

Minimum Temperature

-40°C

Turns Ratio

1:1

Minimum Operating Frequency

1MHz

Maximum Temperature

+85°C

Construction

Enclosed

Standards Met

IEEE 802.3ab

Maximum Operating Frequency

100MHz

Country of Origin

China

Product details

Wurth Elektronik - WE-RJ45 LAN Connectors with Integrated Transformers

The WE-RJ45 series from Wurth Elektronik offers a wide range of RJ45 connectors with integrated transformers. The range is available in SMD, THT and THT with USB and features a compact, robust design ideal for the wide variety of applications it can be used with.

Applications

Embedded computing
Modems, hubs, routers, switches
M2M communication
IoT
EtherCAT

Stock information temporarily unavailable.

P.O.A.

PCB Lan Ethernet Transformer

P.O.A.

PCB Lan Ethernet Transformer
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

Technical documents

Specifications

Number of Output Ports

1

Insertion Loss

-1dB

Mounting Type

PCB

Length

17.02mm

Width

13.87mm

Termination Type

Solder

Core Type

Ferrite

Minimum Temperature

-40°C

Turns Ratio

1:1

Minimum Operating Frequency

1MHz

Maximum Temperature

+85°C

Construction

Enclosed

Standards Met

IEEE 802.3ab

Maximum Operating Frequency

100MHz

Country of Origin

China

Product details

Wurth Elektronik - WE-RJ45 LAN Connectors with Integrated Transformers

The WE-RJ45 series from Wurth Elektronik offers a wide range of RJ45 connectors with integrated transformers. The range is available in SMD, THT and THT with USB and features a compact, robust design ideal for the wide variety of applications it can be used with.

Applications

Embedded computing
Modems, hubs, routers, switches
M2M communication
IoT
EtherCAT