Wurth Elektronik 5V 1 Output Surface Mount PCB Transformer

RS Stock No.: 182-8945PBrand: Wurth ElektronikManufacturers Part No.: 750313626
brand-logo
View all in PCB Transformers

Technical documents

Specifications

Secondary Voltage Rating

5V

Primary Voltage Rating

3.3V dc

Number of Outputs

1

Length

8mm

Width

7.62mm

Depth

9.14mm

Dimensions

8 x 7.62 x 9.14mm

Mounting Type

Surface Mount

Minimum Temperature

-40°C

Maximum Temperature

+125°C

Minimum Operating Frequency

250kHz

Maximum Operating Frequency

550kHz

Country of Origin

China

Stock information temporarily unavailable.

P.O.A.

Wurth Elektronik 5V 1 Output Surface Mount PCB Transformer
Select packaging type

P.O.A.

Wurth Elektronik 5V 1 Output Surface Mount PCB Transformer
Stock information temporarily unavailable.
Select packaging type

Stock information temporarily unavailable.

Please check again later.

Technical documents

Specifications

Secondary Voltage Rating

5V

Primary Voltage Rating

3.3V dc

Number of Outputs

1

Length

8mm

Width

7.62mm

Depth

9.14mm

Dimensions

8 x 7.62 x 9.14mm

Mounting Type

Surface Mount

Minimum Temperature

-40°C

Maximum Temperature

+125°C

Minimum Operating Frequency

250kHz

Maximum Operating Frequency

550kHz

Country of Origin

China