1 Output 1.2W Push-Pull Switch Mode Power Supply Transformer, 24V dc, 12V dc, 4mH

RS Stock No.: 245-8589Brand: Wurth ElektronikManufacturers Part No.: 750317331
brand-logo
View all in SMPS Transformers

Technical documents

Specifications

Secondary Voltage Rating

12V dc

Primary Voltage Rating

24V dc

Power Rating

1.2W

Number of Outputs

1

Mounting Type

Surface Mount

Application

Push-Pull

Inductance

4mH

Country of Origin

China

Stock information temporarily unavailable.

P.O.A.

Each (On a Reel of 1200) (ex VAT)

1 Output 1.2W Push-Pull Switch Mode Power Supply Transformer, 24V dc, 12V dc, 4mH

P.O.A.

Each (On a Reel of 1200) (ex VAT)

1 Output 1.2W Push-Pull Switch Mode Power Supply Transformer, 24V dc, 12V dc, 4mH
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

Technical documents

Specifications

Secondary Voltage Rating

12V dc

Primary Voltage Rating

24V dc

Power Rating

1.2W

Number of Outputs

1

Mounting Type

Surface Mount

Application

Push-Pull

Inductance

4mH

Country of Origin

China