1 Output 150W SMPS Transformer, 12V, 600μH

RS Stock No.: 163-5619Brand: Wurth ElektronikManufacturers Part No.: 760895431
brand-logo
View all in SMPS Transformers

Technical documents

Specifications

Secondary Voltage Rating

12V

Power Rating

150W

Number of Outputs

1

Mounting Type

Through Hole

Inductance

600µH

Secondary Current

2A

Length

36mm

Width

36mm

Depth

26mm

Dimensions

36 x 36 x 26mm

Isolation Voltage

250V

Weight

57g

Country of Origin

China

Product details

WE-LLCR Resonant Converter

Transformer for high efficiency power supplies
Three transformer sizes with three values per size available
Litz wire for low eddy current losses
Defined leakage inductance for use without additional resonant inductor
Testing voltage 4 kV (AC)
Applications include: Power supplies, including PC and Notebook Power supplies, LED lighting power supplies; Highly efficient resonant converters

P.O.A.

1 Output 150W SMPS Transformer, 12V, 600μH

P.O.A.

1 Output 150W SMPS Transformer, 12V, 600μH

Stock information temporarily unavailable.

Stock information temporarily unavailable.

Technical documents

Specifications

Secondary Voltage Rating

12V

Power Rating

150W

Number of Outputs

1

Mounting Type

Through Hole

Inductance

600µH

Secondary Current

2A

Length

36mm

Width

36mm

Depth

26mm

Dimensions

36 x 36 x 26mm

Isolation Voltage

250V

Weight

57g

Country of Origin

China

Product details

WE-LLCR Resonant Converter

Transformer for high efficiency power supplies
Three transformer sizes with three values per size available
Litz wire for low eddy current losses
Defined leakage inductance for use without additional resonant inductor
Testing voltage 4 kV (AC)
Applications include: Power supplies, including PC and Notebook Power supplies, LED lighting power supplies; Highly efficient resonant converters