2 Output 400W Industrial LED Lighting Resonant Converter, 54V dc, 11V, 28μH

RS Stock No.: 270-0883PBrand: Wurth ElektronikManufacturers Part No.: 7608957210
brand-logo
View all in SMPS Transformers

Technical documents

Specifications

Secondary Voltage Rating

11V

Primary Voltage Rating

54V dc

Power Rating

400W

Number of Outputs

2

Mounting Type

Surface Mount

Application

Industrial LED Lighting

Inductance

28µH

Country of Origin

China

Stock information temporarily unavailable.

P.O.A.

2 Output 400W Industrial LED Lighting Resonant Converter, 54V dc, 11V, 28μH

P.O.A.

2 Output 400W Industrial LED Lighting Resonant Converter, 54V dc, 11V, 28μH
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

Technical documents

Specifications

Secondary Voltage Rating

11V

Primary Voltage Rating

54V dc

Power Rating

400W

Number of Outputs

2

Mounting Type

Surface Mount

Application

Industrial LED Lighting

Inductance

28µH

Country of Origin

China