Wurth, 5040 Power Inductor 100 μH 820mA Idc

RS Stock No.: 259-1090Brand: Wurth ElektronikManufacturers Part No.: 78404054101Distrelec Article No.: 30369602
brand-logo
View all in Surface Mount Inductors

Technical documents

Specifications

Inductance

100 μH

Maximum dc Current

820mA

Package/Case

5040

Length

5mm

Depth

5mm

Automotive Standard

AEC-Q200

Country of Origin

China

Stock information temporarily unavailable.

P.O.A.

Wurth, 5040 Power Inductor 100 μH 820mA Idc
Select packaging type

P.O.A.

Wurth, 5040 Power Inductor 100 μH 820mA Idc
Stock information temporarily unavailable.
Select packaging type

Stock information temporarily unavailable.

Please check again later.

Technical documents

Specifications

Inductance

100 μH

Maximum dc Current

820mA

Package/Case

5040

Length

5mm

Depth

5mm

Automotive Standard

AEC-Q200

Country of Origin

China