Wurth, 1212 Wire-wound SMD Inductor 18 μH 5.5A Idc

RS Stock No.: 245-8600Brand: Wurth ElektronikManufacturers Part No.: 7843321800Distrelec Article No.: 30254239
brand-logo
View all in Surface Mount Inductors

Technical documents

Specifications

Inductance

18 μH

Maximum dc Current

5.5A

Package/Case

1212

Length

12.2mm

Depth

11.75mm

Automotive Standard

AEC-Q200

Country of Origin

Thailand

Stock information temporarily unavailable.

P.O.A.

Wurth, 1212 Wire-wound SMD Inductor 18 μH 5.5A Idc
Select packaging type

P.O.A.

Wurth, 1212 Wire-wound SMD Inductor 18 μH 5.5A Idc
Stock information temporarily unavailable.
Select packaging type

Stock information temporarily unavailable.

Please check again later.

Technical documents

Specifications

Inductance

18 μH

Maximum dc Current

5.5A

Package/Case

1212

Length

12.2mm

Depth

11.75mm

Automotive Standard

AEC-Q200

Country of Origin

Thailand