Wurth, 1610 Power Inductor 820 nH 1.45A Idc

RS Stock No.: 245-8622PBrand: Wurth ElektronikManufacturers Part No.: 784383130082
brand-logo
View all in Surface Mount Inductors

Technical documents

Specifications

Inductance

820 nH

Maximum dc Current

1.45A

Package/Case

1610

Length

1.6mm

Depth

1mm

Automotive Standard

AEC-Q200

Country of Origin

Korea, Republic Of

Stock information temporarily unavailable.

P.O.A.

Each (Supplied on a Reel) (ex VAT)

Wurth, 1610 Power Inductor 820 nH 1.45A Idc
Select packaging type

P.O.A.

Each (Supplied on a Reel) (ex VAT)

Wurth, 1610 Power Inductor 820 nH 1.45A Idc
Stock information temporarily unavailable.
Select packaging type

Stock information temporarily unavailable.

Please check again later.

Technical documents

Specifications

Inductance

820 nH

Maximum dc Current

1.45A

Package/Case

1610

Length

1.6mm

Depth

1mm

Automotive Standard

AEC-Q200

Country of Origin

Korea, Republic Of