Push-Pull Gate Drive Transformer, 5V, 12V, 86μH

RS Stock No.: 270-0913Brand: Wurth ElektronikManufacturers Part No.: 78931812512
brand-logo
View all in SMPS Transformers

Technical documents

Specifications

Secondary Voltage Rating

12V

Primary Voltage Rating

5V

Mounting Type

Surface Mount

Application

Push-Pull

Inductance

86µH

Country of Origin

Mexico

Stock information temporarily unavailable.

P.O.A.

Push-Pull Gate Drive Transformer, 5V, 12V, 86μH
Select packaging type

P.O.A.

Push-Pull Gate Drive Transformer, 5V, 12V, 86μH
Stock information temporarily unavailable.
Select packaging type

Stock information temporarily unavailable.

Please check again later.

Technical documents

Specifications

Secondary Voltage Rating

12V

Primary Voltage Rating

5V

Mounting Type

Surface Mount

Application

Push-Pull

Inductance

86µH

Country of Origin

Mexico