Wurth Elektronik, WE-VD Varistor 4.25nF 5A, Clamping 65V, Varistor 33V

RS Stock No.: 669-4333Brand: Wurth ElektronikManufacturers Part No.: 820412001
brand-logo
View all in Varistors

Technical documents

Specifications

Varistor Voltage

33V

Maximum AC Voltage Rating

20V

Maximum DC Voltage Rating

26V

Clamping Voltage

65V

Clamping Current

5A

Material

Metal

Energy

4.8J

Series

WE-VD

Diameter

12.5mm

Maximum Surge Current

1000A

Capacitance

4.25nF

Thickness

5.1mm

Dimensions

12.5 (Dia.) x 5.1mm

Lead Pitch

7.5mm

Product details

Disk Varistors WE-VD series

Almost no energy consumption in stand-by mode
After a surge impulse the varistor works immediately in normal mode so there is no slip current
Excellent absorption at surge impulses
Operating temperature:–40 ºC to +85 ºC for types up to 95 VRMS–40 ºC to +125 ºC for types from 115 VRMS

Approvals

UL, CSA and VDE certified

Stock information temporarily unavailable.

P.O.A.

Wurth Elektronik, WE-VD Varistor 4.25nF 5A, Clamping 65V, Varistor 33V
Select packaging type

P.O.A.

Wurth Elektronik, WE-VD Varistor 4.25nF 5A, Clamping 65V, Varistor 33V
Stock information temporarily unavailable.
Select packaging type

Stock information temporarily unavailable.

Please check again later.

quantityUnit price
5 - 20P.O.A.
25 - 95P.O.A.
100 - 245P.O.A.
250 - 495P.O.A.
500+P.O.A.

Technical documents

Specifications

Varistor Voltage

33V

Maximum AC Voltage Rating

20V

Maximum DC Voltage Rating

26V

Clamping Voltage

65V

Clamping Current

5A

Material

Metal

Energy

4.8J

Series

WE-VD

Diameter

12.5mm

Maximum Surge Current

1000A

Capacitance

4.25nF

Thickness

5.1mm

Dimensions

12.5 (Dia.) x 5.1mm

Lead Pitch

7.5mm

Product details

Disk Varistors WE-VD series

Almost no energy consumption in stand-by mode
After a surge impulse the varistor works immediately in normal mode so there is no slip current
Excellent absorption at surge impulses
Operating temperature:–40 ºC to +85 ºC for types up to 95 VRMS–40 ºC to +125 ºC for types from 115 VRMS

Approvals

UL, CSA and VDE certified