Wurth Elektronik 82400152, Dual-Element Uni-Directional TVS Diode Array, 6-Pin SOT-563

RS Stock No.: 754-6203PBrand: Wurth ElektronikManufacturers Part No.: 82400152
brand-logo
View all in TVS Diodes

Technical documents

Specifications

Diode Configuration

Complex Array

Direction Type

Uni-Directional

Maximum Clamping Voltage

7.7V

Minimum Breakdown Voltage

6V

Mounting Type

Surface Mount

Package Type

SOT-563

Maximum Reverse Stand-off Voltage

5V

Pin Count

6

Maximum Peak Pulse Current

6A

ESD protection

Yes

Number of Elements per Chip

2

Minimum Operating Temperature

-40 °C

Dimensions

1.6 x 1.2 x 0.55mm

Maximum Operating Temperature

+125 °C

Maximum Reverse Leakage Current

5µA

Length

1.6mm

Height

0.55mm

Width

1.2mm

Test Current

1mA

Country of Origin

China

Product details

ESD Protectors, Wurth Elektronik

TVS Diode Arrays WE-TVS Series
ESD Ultra Low Capacitance TVS
Electrostatic Discharge (ESD) protection applications for USB 2.0, HDMI, DVI, Ethernet, Firewire, and Serial Bus interfaces
Working Voltage 3.3V, 5V and 12V

Transient Voltage Suppressors, Wurth Elektronik

Stock information temporarily unavailable.

P.O.A.

Each (Supplied on a Reel) (ex VAT)

Wurth Elektronik 82400152, Dual-Element Uni-Directional TVS Diode Array, 6-Pin SOT-563
Select packaging type

P.O.A.

Each (Supplied on a Reel) (ex VAT)

Wurth Elektronik 82400152, Dual-Element Uni-Directional TVS Diode Array, 6-Pin SOT-563
Stock information temporarily unavailable.
Select packaging type

Stock information temporarily unavailable.

Please check again later.

Technical documents

Specifications

Diode Configuration

Complex Array

Direction Type

Uni-Directional

Maximum Clamping Voltage

7.7V

Minimum Breakdown Voltage

6V

Mounting Type

Surface Mount

Package Type

SOT-563

Maximum Reverse Stand-off Voltage

5V

Pin Count

6

Maximum Peak Pulse Current

6A

ESD protection

Yes

Number of Elements per Chip

2

Minimum Operating Temperature

-40 °C

Dimensions

1.6 x 1.2 x 0.55mm

Maximum Operating Temperature

+125 °C

Maximum Reverse Leakage Current

5µA

Length

1.6mm

Height

0.55mm

Width

1.2mm

Test Current

1mA

Country of Origin

China

Product details

ESD Protectors, Wurth Elektronik

TVS Diode Arrays WE-TVS Series
ESD Ultra Low Capacitance TVS
Electrostatic Discharge (ESD) protection applications for USB 2.0, HDMI, DVI, Ethernet, Firewire, and Serial Bus interfaces
Working Voltage 3.3V, 5V and 12V

Transient Voltage Suppressors, Wurth Elektronik