Technical documents
Specifications
Brand
Wurth ElektronikDiode Configuration
Complex Array
Direction Type
Uni-Directional
Maximum Clamping Voltage
9V
Minimum Breakdown Voltage
6V
Mounting Type
Surface Mount
Package Type
SOT-363 (SC-70)
Maximum Reverse Stand-off Voltage
5V
Pin Count
6
Maximum Peak Pulse Current
6A
ESD protection
Yes
Number of Elements per Chip
4
Minimum Operating Temperature
-55 °C
Dimensions
2 x 1.25 x 0.95mm
Maximum Operating Temperature
+85 °C
Test Current
1mA
Maximum Reverse Leakage Current
5µA
Length
2mm
Height
0.95mm
Width
1.25mm
Country of Origin
China
Product details
ESD Protectors, Wurth Elektronik
TVS Diode Arrays WE-TVS Series
ESD Ultra Low Capacitance TVS
Electrostatic Discharge (ESD) protection applications for USB 2.0, HDMI, DVI, Ethernet, Firewire, and Serial Bus interfaces
Working Voltage 3.3V, 5V and 12V
Transient Voltage Suppressors, Wurth Elektronik
P.O.A.
Standard
1
P.O.A.
Standard
1
Stock information temporarily unavailable.
Please check again later.
Technical documents
Specifications
Brand
Wurth ElektronikDiode Configuration
Complex Array
Direction Type
Uni-Directional
Maximum Clamping Voltage
9V
Minimum Breakdown Voltage
6V
Mounting Type
Surface Mount
Package Type
SOT-363 (SC-70)
Maximum Reverse Stand-off Voltage
5V
Pin Count
6
Maximum Peak Pulse Current
6A
ESD protection
Yes
Number of Elements per Chip
4
Minimum Operating Temperature
-55 °C
Dimensions
2 x 1.25 x 0.95mm
Maximum Operating Temperature
+85 °C
Test Current
1mA
Maximum Reverse Leakage Current
5µA
Length
2mm
Height
0.95mm
Width
1.25mm
Country of Origin
China
Product details
ESD Protectors, Wurth Elektronik
TVS Diode Arrays WE-TVS Series
ESD Ultra Low Capacitance TVS
Electrostatic Discharge (ESD) protection applications for USB 2.0, HDMI, DVI, Ethernet, Firewire, and Serial Bus interfaces
Working Voltage 3.3V, 5V and 12V